Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1109111.
Order Code3604521
Product RangeEKMB WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | Kč384.476 |
100+ | Kč357.641 |
250+ | Kč345.352 |
500+ | Kč320.773 |
Price for:Each
Minimum: 50
Multiple: 50
Kč19,223.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1109111.
Order Code3604521
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance8.5m
Sensing Range Max3.5m
Detection SensitivityStandard
Supply Voltage Min2.3VDC
Supply Voltage Max4VDC
Detection Area (Vertical)99°
Detection Area (Horizontal)99°
Beam Angle99°
Lens TypeUltra Slight Motion
Response Time-
Lens ColourWhite
No. of Detection Zones192Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
Technical Specifications
Detection Distance
8.5m
Detection Sensitivity
Standard
Supply Voltage Max
4VDC
Detection Area (Horizontal)
99°
Lens Type
Ultra Slight Motion
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Sensing Range Max
3.5m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
99°
Beam Angle
99°
Response Time
-
No. of Detection Zones
192Zones
Product Range
EKMB WL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability