Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFM
Order Code1539595
Product RangePCC-M0754M Series
Technical Datasheet
416 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.832 |
50+ | Kč18.559 |
100+ | Kč17.506 |
250+ | Kč16.177 |
500+ | Kč15.274 |
1000+ | Kč13.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč25.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFM
Order Code1539595
Product RangePCC-M0754M Series
Technical Datasheet
Inductance48µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangePCC-M0754M Series
Power Inductor Case7.5mm x 7mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.172ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ETQP5M470YFM is a Power Inductor with metal composite core. It is suitable for noise filter for various drive circuitry requiring high temperature operation and peak current handling capability.
- High heat resistance and high reliability
- Low RDC of winding and low eddy-current loss of the core
- Low buzz noise - New metal composite core technology
- AEC-Q200 qualified
- Temperature stability - Excellent inductance stability in wide temperature range
Technical Specifications
Inductance
48µH
Inductor Construction
Shielded
Product Range
PCC-M0754M Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
4.1A
Power Inductor Case
7.5mm x 7mm x 5.4mm
DC Resistance Max
0.172ohm
Product Length
7.5mm
Product Height
5.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability