Print Page
PICPALNB126
Rechargeable Battery, 14.4 V, Lithium Ion, 3.35 Ah, 18650, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPALNB126
Order Code2819217
Also Known AsPA-LNB126.R002
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,321.094 |
5+ | Kč2,673.026 |
10+ | Kč2,619.606 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,321.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPALNB126
Order Code2819217
Also Known AsPA-LNB126.R002
Technical Datasheet
Battery Voltage14.4V
Battery TechnologyLithium Ion
Battery Capacity3.35Ah
Battery Size Code18650
Battery TerminalsConnector
External Height71.5mm
External Width18.5mm
Pack Quantity1
External Depth73mm
Battery Type / Size18650
Weight245g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
14.4V
Battery Capacity
3.35Ah
Battery Terminals
Connector
External Width
18.5mm
External Depth
73mm
Weight
245g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
71.5mm
Pack Quantity
1
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2