Print Page
PICPALNB27
Rechargeable Battery, 10.8 V, Lithium Ion, 3.35 Ah, 18650, Connector, 1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPALNB27
Order Code2819216
Also Known AsPA-LNB27-C17UL.4.1
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,570.700 |
5+ | Kč2,069.100 |
10+ | Kč2,027.718 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,570.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEY ELEKTRONIK
Manufacturer Part NoPICPALNB27
Order Code2819216
Also Known AsPA-LNB27-C17UL.4.1
Technical Datasheet
Battery Voltage10.8V
Battery TechnologyLithium Ion
Battery Capacity3.35Ah
Battery Size Code18650
Battery TerminalsConnector
External Height55.1mm
External Width18.2mm
Pack Quantity1
External Depth72.2mm
Battery Type / Size18650
Weight142g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
10.8V
Battery Capacity
3.35Ah
Battery Terminals
Connector
External Width
18.2mm
External Depth
72.2mm
Weight
142g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
55.1mm
Pack Quantity
1
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3