Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHV965-C0
Order Code1471656
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378312
Technical Datasheet
49 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,383.664 |
| 10+ | Kč1,300.900 |
| 25+ | Kč1,222.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč1,383.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV965-C0
Order Code1471656
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498378312
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length265mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength160lb
Cable Tie TypeStandard
Product RangeHyper-V Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for HV965-C0
2 Products Found
Product Overview
- Hyper-V™ in-line cable tie have a perfect balance of strong and flexible
- Fixed and flexible 2-wedge locking design provides a low threading force
- Teeth on both side of cable tie body provide additional locking strength and improved flexibility
- Releasable head position for temporary bundling of cables prior to final locking
- Bending serration on the tip of the tie
- Threading hole in the tip of the tie
- Rounded edge
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH, STHV
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
265mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
Standard
SVHC
No SVHC (14-Jun-2023)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
160lb
Product Range
Hyper-V Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate