Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLT12S-Q
Order Code2891409
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498334370
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,057.312 |
| 5+ | Kč1,983.326 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč2,057.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT12S-Q
Order Code2891409
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498334370
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length998mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max305mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeBall Lock
Product RangePan-Steel Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
998mm
Cable Bundle Diameter Max
305mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261269