Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,490.003 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč1,490.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSR-2-XY
Order Code3360983
Product RangeSR
Technical Datasheet
Product RangeSR
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeSplicer / Reducer
Insulator Colour-
Insulator Material-
Terminal MaterialAluminium
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Lug® mechanical splicer/reducer connector
- Type SR and dual rated
- Listed PER UL486B standards
- Use of Panduit oxide inhibiting joint compound (CMP-100) is recommended
Technical Specifications
Product Range
SR
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Aluminium
Termination
Screw
Wire Size AWG Max
2AWG
Terminal Type
Splicer / Reducer
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01973