Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203382
Order Code2821911
Product RangeUCS
Also Known As2203382, UCS SW 195-H 9005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč161.766 |
| 5+ | Kč141.451 |
| 10+ | Kč117.124 |
| 20+ | Kč114.866 |
| 50+ | Kč112.358 |
Price for:Each
Minimum: 1
Multiple: 1
Kč161.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203382
Order Code2821911
Product RangeUCS
Also Known As2203382, UCS SW 195-H 9005
Technical Datasheet
Panel TypeSide Panel
Panel MaterialPC (Polycarbonate)
Body ColourBlack
For Use WithPhoenix Contact 2203354 & 2203357 Housing Half Shells
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Body Colour
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
UCS
Panel Material
PC (Polycarbonate)
For Use With
Phoenix Contact 2203354 & 2203357 Housing Half Shells
External Width - Metric
-
External Width - Imperial
-
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023