Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904596
Order Code4256047
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/2X15DC/2/PT, 2904596
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,733.660 |
| 5+ | Kč3,658.921 |
| 10+ | Kč3,584.434 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,733.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904596
Order Code4256047
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/2X15DC/2/PT, 2904596
Technical Datasheet
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max81W
Output Voltage - Output 115VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeQUINT POWER Series
SVHCLead (25-Jun-2025)
Product Overview
2904596 is a QUINT POWER primary-switched power supply unit. In the power range of up to 100W, QUINT POWER provides superior system availability in the smallest size. Preventative function monitoring and exceptional power reserves are available for applications in the low-power range. It has powerful dynamic boost of up to 200% (PN) for 5s.
- Function monitoring through adjustable signalling of power thresholds or output voltage
- Efficiency up to 93%, low power dissipation
- Push-in connection, DIN rail mounting, 1-phase input
- Input voltage range from 110VDC to 250VDC -20% ... +10%
- 88.8% (120VAC), 89.4% (230VAC) efficiency
- ±15VDC nominal output voltage, 2A nominal output current
- 51W, 58.5W, 81W output power
- 4KV AC (type test), 3KV AC (routine test) insulation voltage input/output
- Dimension is 45mm x 106mm x 90mm (wxdxh)
- Operating temperature range from -25°C to 70°C, IP20 degree of protection
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
81W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37