Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905064
Order Code2068480
Also Known As2905064 (ST-OV2-220DC/ 60DC/1)
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,137.257 |
| 5+ | Kč3,074.557 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,137.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905064
Order Code2068480
Also Known As2905064 (ST-OV2-220DC/ 60DC/1)
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 148VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output Type-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The STEP-PS/1AC/48DC/2 is a DIN-rail mount primary-switched Power Supply particularly suitable for installation distributors and flat control panels thanks to its design. The power supply unit is available with 24VDC output voltage. The high degree of efficiency and the low standby losses help in attaining high power efficiency.
- Easy to assembly
- Maximum energy efficiency thanks to low idling losses
- Quick startup with LED function monitoring
- High operating safety due to long mains buffering under full load and high MTBF (<gt/>500000 hours)
- Parallel connection possible for increased performance and redundancy
- <lt/>0.5s Typical response time
- 4A Input fuse, integrated (slow-blow, internal)
- 9.6W Maximum power loss nominal load
- 0.9W Maximum power dissipation idling
- <gt/>90% Efficiency (for 230VAC and nominal values)
- IP20 Protection rating
Applications
Power Management, Building Automation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
-
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2