Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906860
Order Code3268402
Product RangeTERMITRAB Series
Also Known As2906860, TTC-6-GDT-C-24AC-PT-I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč603.174 |
Price for:Each
Minimum: 1
Multiple: 1
Kč603.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906860
Order Code3268402
Product RangeTERMITRAB Series
Also Known As2906860, TTC-6-GDT-C-24AC-PT-I
Technical Datasheet
No. of Poles-
Peak Surge Current5kA
Continuing Operating Voltage Max28VDC
Suppressor MountingDIN Rail
Product RangeTERMITRAB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
28VDC
Product Range
TERMITRAB Series
Peak Surge Current
5kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02749