Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč68.468 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM300
Order Code3404405
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsNano HAT Hacker Board
Product Overview
The Nano HAT Hacker has been designed to give you access to all 40 pins on your Raspberry Pi. With a slim profile it can be soldered directly onto the pins of the Raspberry Pi and leave enough room to fit a HAT or pHAT.
- Compatible with all 40-pin header Raspberry Pi models
- BCM pin numbering on one side and descriptive pin labels on the other
- 0.8mm thick PCB with M2.5 mounting holes
- Can be soldered either way up
Contents
Nano HAT board only
Notes
Note: Extra 40-pin male header is required (not included)
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Silicon Core Number
-
Kit Contents
Nano HAT Hacker Board
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003