Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč649.823 |
Price for:Each
Minimum: 1
Multiple: 1
Kč649.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATO
Manufacturer Part No170SD
Order Code2293236
Technical Datasheet
Overall Length131mm
Cutting Capacity Max1mm
For Use WithCopper Wire
Blade EdgeFlush
Product Range-
Product Overview
The 170SD is a 1mm ESD safe general-purpose Lead Cutter with permanently static dissipative plastic grips which meet DODSTD-1686 and MIL-B-81705, type-2. Plato shear has a thin profile designed for those hard to-reach areas in electronic assembly. Handles are cushioned for day long comfort and automatically spring back to their original position after each use. For use with copper wire.
- Reduces operator fatigue
- Requires 50% less operator effort
Applications
Maintenance & Repair
Technical Specifications
Overall Length
131mm
For Use With
Copper Wire
Product Range
-
Cutting Capacity Max
1mm
Blade Edge
Flush
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896