Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,499.032 |
| 5+ | Kč1,379.149 |
| 10+ | Kč1,305.414 |
| 25+ | Kč1,231.428 |
| 50+ | Kč1,206.850 |
| 100+ | Kč1,182.271 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,499.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3231
Order Code1234948
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric35.05mm
External Width - Metric57mm
External Depth - Metric29mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.24"
External Depth - Imperial1.14"
Product Range-
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Product Overview
The 3231 is a BNC Plug to BNC Jack Adapter with size B aluminium enclosure. This BNC adapter has gold plated brass centre contact (male) and gold plated beryllium copper centre contact (female). Die-cast aluminium alloy 380/384 shielded housing with aluminium #1100-H14 cover.
- 50Ω Impedance
- Tarnish-resistant plating
Applications
RF Communications
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35.05mm
External Depth - Metric
29mm
Body Colour
Blue
External Height - Imperial
1.38"
External Depth - Imperial
1.14"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
-
Configurable
No
Technical Docs (1)
Alternatives for 3231
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647