Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč625.997 |
Price for:Each
Minimum: 1
Multiple: 1
Kč626.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3916A
Order Code1231340
Technical Datasheet
IC Case StylesDIP
No. of Contacts16Contacts
Pitch Spacing2.54mm
Contact PlatingSilver Plated Contacts
Product Range-
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
2.54mm
Product Range
-
No. of Contacts
16Contacts
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 3916A
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability