Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč779.988 |
| 5+ | Kč721.552 |
| 10+ | Kč663.115 |
| 25+ | Kč633.019 |
| 50+ | Kč612.704 |
| 100+ | Kč592.139 |
Price for:Each
Minimum: 1
Multiple: 1
Kč779.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSND00000T2G/AA
Order Code3933906
Product RangeSND Series
Product RangeSND Series
Screw Length7.67mm
Thread Size - Metric-
Thread Size - Imperial-
SVHCTo Be Advised
Technical Specifications
Product Range
SND Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.67mm
Thread Size - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001