Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCUF-42-70010
Order Code1189580
Product RangeCU Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCUF-42-70010
Order Code1189580
Product RangeCU Series
Technical Datasheet
Contact Voltage VDC30VDC
Time Min1s
Time Max10s
Product RangeCU Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentResistor
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Voltage VDC
30VDC
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Resistor
Time Min
1s
Product Range
CU Series
Contact Current
10A
Contact Voltage VAC
277VAC
Nom Input Voltage
120VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741