Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24.002 |
| 10+ | Kč22.572 |
| 50+ | Kč21.168 |
| 100+ | Kč19.738 |
| 250+ | Kč18.760 |
| 500+ | Kč17.782 |
| 1000+ | Kč16.804 |
| 2500+ | Kč16.478 |
Product Information
Product Overview
LinkSwitch™-TN2 highly energy efficient off-line switcher IC with integrated system level protection for low component-count power supplies of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.
- Output current of 360mA (MDCM), 575mA (CCM) at 230VAC and 360mA (MDCM), 375mA (CCM) at 85-265VAC
- Highest performance and design flexibility EcoSmart™ extremely energy efficient
- Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
- Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
- Excellent load and line regulation, 66KHz operation with accurate current limit
- Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
- 725V MOSFET rating for excellent surge withstand, pin-out simplifies PCB heat sinking
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Standby supply current <lt/>100μA, no-load consumption <lt/>30mW with external bias
- On/off control provides constant efficiency over a wide load range
Technical Specifications
85VAC
SO-8C
-
Non Isolated
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Buck, Buck-Boost, Flyback
725V
66kHz
-40°C
LinkSwitch-TN2 Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate