Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Compact housing (Indoor use only)
- Short circuit, over current and over Voltage protection
- Screw terminal connections
- 230V Input Voltage
- High Power Factor <gt/>0.95 meets EN61347-1, EN61347-2-13
- Long life, high reliability
- High efficiency, double isolated design
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
230V
SVHC
No SVHC (17-Jan-2023)
Output Power Max
16.8W
Output Current
700mA
Input Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083