Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-2321 0R005 S 1% Q
Order Code2419242
Product RangeFHR 4-2321 Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč770.458 |
10+ | Kč557.027 |
20+ | Kč499.343 |
Price for:Each
Minimum: 1
Multiple: 1
Kč770.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-2321 0R005 S 1% Q
Order Code2419242
Product RangeFHR 4-2321 Series
Technical Datasheet
Resistance0.005ohm
Product RangeFHR 4-2321 Series
Power Rating40W
Resistor TechnologyMetal Foil
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length22.3mm
Product Width4.5mm
Product Height17.25mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FHR 4-2321 series 0.001 to 100Ω Fixed Resistor with anodized aluminium substrate, epoxy housing and Cu/tinned connector. It is made of CuNiMn-foil.
- Very low inductance
- 0.1% Load stability
- 40W Power rating
- High Power Resistor
Technical Specifications
Resistance
0.005ohm
Power Rating
40W
Resistor Case / Package
-
Temperature Coefficient
± 25ppm/K
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FHR 4-2321 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
22.3mm
Product Height
17.25mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability