Print Page
Image is for illustrative purposes only. Please refer to product description.
773 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.539 |
10+ | Kč88.031 |
50+ | Kč83.015 |
100+ | Kč76.745 |
Price for:Each
Minimum: 1
Multiple: 1
Kč90.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00885
Order Code3383480
DC Motor TypeBrushed
Supply Voltage VDC6V
Rotational Speed Max90rpm
Motor Size-
External Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Inline motor with gearbox providing 120:1 gear ratio
- Operating range 3 - 6V
- Speed at nominal 4.5V: 90 RPM no load and 72 RPM at load
- Torque at nominal 4.5V: 0.3Kg / cm
- Stall torque: 1.4Kg / cm
- Dimensions: 64.2x22.5x18.8mm
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
90rpm
External Length
-
SVHC
To Be Advised
Supply Voltage VDC
6V
Motor Size
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028