Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoAPT24MMCLR
Order Code4161265
Product RangePro Power - Clear Packaging Tapes
73 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.779 |
10+ | Kč21.343 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAPT24MMCLR
Order Code4161265
Product RangePro Power - Clear Packaging Tapes
Tape ColourTransparent
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product RangePro Power - Clear Packaging Tapes
SVHCBoric acid (14-Jun-2023)
Product Overview
- Multipurpose polypropylene easy tear tape
- Adhesive: Water-based
- Colour: Transparent
- Width: 24mm
- Length: 66m
Technical Specifications
Tape Colour
Transparent
Roll Length - Metric
66m
Tape Width - Metric
24mm
SVHC
Boric acid (14-Jun-2023)
Roll Length - Imperial
216ft
Tape Width - Imperial
0.94"
Product Range
Pro Power - Clear Packaging Tapes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067