You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP003259
Hook & Loop Fastener, Continuous Roll, Cut to Length, 0.8 ", 20 mm, Red, Nylon (Polyamide)
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP003259
- Order Code:
- 1891400
- Product Range
- MGTP
- Technical Datasheet:
- MP003259 Datasheet
Product Range Selector (MGTP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 0.8"
- :
- 20mm
- :
- Red
- :
- Nylon (Polyamide)
- :
- -
- :
- -
- :
- 10m
- :
- MGTP
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Reusable
- Easy to install
- Prevents interruption to transfer speed
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
95 In stock Need more?
95 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/25/23
Standard lead time for this product is 26 weeks.
With you next business day
Order before 18:00
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Kč414.142 | |
3+ | Kč362.435 | |
5+ | Kč331.216 | |
10+ | Kč289.753 | |
15+ | Kč283.90 | |
25+ | Kč278.046 | |
50+ | Kč272.436 | |
100+ | Kč266.583 |
Pricing is unavailable. Please contact customer services.