You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCW22 500G

Tinned Copper Wire, Solid, BS EN 13602:2013 CW004A, TCW, 22 SWG, 0.4 mm², 24 A, 459 ft, 140 m

MULTICOMP PRO TCW22 500G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TCW22 500G
Order Code:
1230993
Product Range
TCW
Technical Datasheet:
TCW22 500G   Datasheet
See all Technical Docs

Product Range Selector (TCW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TCW

:
22SWG

:
0.4mm²

:
24A

:
459ft

:
140m

:
Solid

:
0.71mm

:
BS EN 13602:2013 CW004A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TCW22 500G from Pro Power is a soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.

Applications

Power Management, Industrial

Best Seller

1,776 In stock Need more?

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč484.142

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 140
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč484.142
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Kč469.264
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --