Print Page
Image is for illustrative purposes only. Please refer to product description.
542 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč76.243 |
3+ | Kč72.732 |
25+ | Kč65.710 |
50+ | Kč62.198 |
Price for:Each
Minimum: 1
Multiple: 1
Kč76.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02013
Order Code3712539
Technical Datasheet
Connector Type A3.5mm Mono Jack Plug
Connector Type B3.5mm Mono Jack Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
The AV02013 is a 5m 2-way Audio/Video Cable Assembly with 3.5mm mono jack plugs and black jacket. It is made of 1 x 9/0.12 copper inner conductor, 1 x 1 PVC inner insulation and 28/0.1 copper braiding.
- PVC outer sheath
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
3.5mm Mono Jack Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
3.5mm Mono Jack Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Alternatives for AV02013
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1