Print Page
Image is for illustrative purposes only. Please refer to product description.
330 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč294.690 |
5+ | Kč276.632 |
10+ | Kč256.318 |
Price for:Each
Minimum: 1
Multiple: 1
Kč294.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-TSSA2355B
Order Code3401877
Maximum Screen SizeFrom 23" to 55"
Bracket TypeTilt & Swivel Mount
Load Max30kg
VESA Standard75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400
Product Range-
SVHCTo Be Advised
Product Overview
A full motion single arm TV wall mount that is suitable for flat panel screens from 23" to 55". This mount will allow the flexibility to view the screen from between 88mm and 210mm from the attaching wall and features both tilt and swivel functions.
- Fits flat panel screens from 23" to 55"
- Allows viewing of TV from various angles
- Clips to organise and protect cables
- Mounts TV 88-201mm from wall
- Tilt: ±20°
- Swivel: ±45°
Technical Specifications
Maximum Screen Size
From 23" to 55"
Load Max
30kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.673