Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91410
Order Code3410172
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
Conveneient adaptor cable that lets you connect a VGA monitor or projector to a DisplayPort 1.2 enabled source device.
- Supports resolutions up to 2048x1536 at 24-bit depth
- Up to 10.8Gb/s video bandwidth support
- Fully compliant with DisplayPort version 1.2
- DisplayPort male to VGA male connections
- Gold plated connectors
- 1m Cable length
Contents
Adaptor Cable only
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093