Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.179 |
10+ | Kč49.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91705
Order Code4161998
Technical Datasheet
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToMicro USB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact MaterialNickel
Contact Plating-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact USB-C Plug to Micro USB B Socket adaptor, ideal for using legacy Micro USB cables for charging and data transfer when connected to USB Type-C devices.
- USB 2.0 transfer rates up to 480Mb/s
- Supports up to 3A
- Reversible Type-C connector
- Ultra compact design for easy portability
Contents
Adaptor only
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
Micro USB Type B Receptacle
IP Rating
-
Contact Material
Nickel
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003