Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91917
Order Code4161065
Product RangePro Signal 3mm Red Flashing LEDs
Technical Datasheet
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč271.115 |
5+ | Kč217.193 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
Kč271.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91917
Order Code4161065
Product RangePro Signal 3mm Red Flashing LEDs
Technical Datasheet
Product RangePro Signal 3mm Red Flashing LEDs
LED ColourRed
Bulb Size3mm
Luminous Intensity500mcd
Blinking Frequency Min-
Blinking Frequency Max1.8Hz
Operating Voltage Min3V
Operating Voltage Max5V
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
Pro Signal 3mm Red Flashing LEDs
Bulb Size
3mm
Blinking Frequency Min
-
Operating Voltage Min
3V
SVHC
Boric acid (14-Jun-2023)
LED Colour
Red
Luminous Intensity
500mcd
Blinking Frequency Max
1.8Hz
Operating Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01