Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.106 |
| 3+ | Kč30.848 |
| 5+ | Kč28.591 |
| 10+ | Kč26.334 |
| 20+ | Kč24.503 |
| 50+ | Kč22.647 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AB4122B-LW50 is an ultrathin and lightweight 41mm bender. It features 50mm lead wires for easy installation.
- 2,200Hz resonant frequency
- 250 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 30000pF ±30% capacitance at 120Hz
- Brass plate material, round shape
- Dimension is 0.63 x 41 x 41mm (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.2kHz
Capacitance
30nF
External Height
0.63mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
250ohm
External Diameter
41mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01