Print Page
Image is for illustrative purposes only. Please refer to product description.
525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.532 |
10+ | Kč60.694 |
25+ | Kč57.935 |
50+ | Kč54.925 |
100+ | Kč52.166 |
500+ | Kč46.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč88.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3224
Order Code4134395
Technical Datasheet
Antenna Case Size18mm x 18mm x 4mm
Centre Frequency 11.5754GHz
Centre Frequency 21.6025GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
18mm x 18mm x 4mm
Centre Frequency 2
1.6025GHz
SVHC
To Be Advised
Centre Frequency 1
1.5754GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00601