Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč232.241 |
10+ | Kč201.643 |
Price for:Each
Minimum: 1
Multiple: 1
Kč232.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00526
Order Code3383628
Technical Datasheet
Product Range-
No. of Contacts4 Contact
GenderReceptacle, Receptacle
Connector MountingFree Hanging
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Receptacle, Receptacle
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
No. of Contacts
4 Contact
Connector Mounting
Free Hanging
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074