Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No146395
Order Code3934464
Product RangeCarryMore Series
Also Known AsGTIN UPC EAN: 5733439146395
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,616.095 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,616.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No146395
Order Code3934464
Product RangeCarryMore Series
Also Known AsGTIN UPC EAN: 5733439146395
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene), CO (Copolymer)
Box ColourBlack
External Height - Imperial7.7"
External Height - Metric195mm
External Width - Imperial15.2"
External Width - Metric386mm
External Depth - Imperial10.94"
External Depth - Metric278mm
Product RangeCarryMore Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 146395
1 Product Found
Product Overview
- Storage and transport system with 2 CarryLite 55 4x8-16
- Equipped with ergonomic handle and Connecting lock-mechanism to link together several units
- Retainers stop the CarryLite boxes from falling out during transportation
- Made of polypropylene and copolymer (PP and CO)
- Dimensions (HxWxD): 195mm x 386mm x 278mm
- Load Capacity: 25kg
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
195mm
External Width - Metric
386mm
External Depth - Metric
278mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene), CO (Copolymer)
External Height - Imperial
7.7"
External Width - Imperial
15.2"
External Depth - Imperial
10.94"
Product Range
CarryMore Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2