Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,194.690 |
| 5+ | Kč2,795.417 |
| 10+ | Kč2,316.138 |
| 25+ | Kč2,076.624 |
| 50+ | Kč1,916.864 |
| 100+ | Kč1,336.262 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,194.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351030
Order Code1351899
Technical Datasheet
Connector Type AN Type Plug, 50ohm
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeRG58
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351030 is a 1m black RG58 flexible RF Coaxial Cable Assembly with N-type straight plug full crimp to N-type straight plug full crimp connection.
- 50 ±2Ω Characteristic impedance
- 1.01dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 850Veff Maximum voltage
- 500-cycle Life
- DC to 1GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type A
N Type Plug, 50ohm
Coaxial Cable Type
RG58
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Plug, 50ohm
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351030
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101