Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.20.126.504/0000
Order Code1580010
Product RangeRAFIX FS Series
Technical Datasheet
30 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč597.907 |
| 5+ | Kč523.169 |
| 10+ | Kč429.370 |
| 20+ | Kč398.772 |
| 50+ | Kč390.746 |
Price for:Each
Minimum: 1
Multiple: 1
Kč597.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.126.504/0000
Order Code1580010
Product RangeRAFIX FS Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles2 Pole
Contact Current Max100mA
Contact Voltage AC Max35V
For Use WithRAFIX 22 FS Emergency Stop Pushbutton Switches
Contact Voltage DC Max35V
Product RangeRAFIX FS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.20.126.504/0000 is a 2 NC grey emergency stop Contact Block with gold contact and red plunger. The contact block is inserted into the actuators and latch there permanently. The emergency stop contact block features two assembly guides which prevent rotation during assembly. It is suitable for RAFIX 22 FS emergency stop pushbutton switches.
- Soldering into PCB attachment
- Self-cleaning bridge contact
- -25 to 70°C Ambient operating temperature range
Applications
Industrial
Notes
Not recommended for universal pushbutton switches.
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
100mA
For Use With
RAFIX 22 FS Emergency Stop Pushbutton Switches
Product Range
RAFIX FS Series
No. of Poles
2 Pole
Contact Voltage AC Max
35V
Contact Voltage DC Max
35V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443