Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/16-OUT-3
Order Code4224928
Product RangeHT-CT Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,031.898 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč20,031.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-3/16-OUT-3
Order Code4224928
Product RangeHT-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourOrange
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.094"
I.D. Recovered Max - Metric2.38mm
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
Product RangeHT-CT Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.094"
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Orange
Length - Metric
50m
I.D. Recovered Max - Metric
2.38mm
Product Range
HT-CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298