Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.690 |
10+ | Kč44.642 |
25+ | Kč37.369 |
50+ | Kč36.617 |
100+ | Kč35.864 |
Product Information
Product Overview
RL78/G14 series 16bit microcontroller designed to balance the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and a high calculation performance of 51.2 DMIPS (32MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This low power, high function, general purpose microcontroller used for motor control, industrial and metering applications.
- RL78 core, maximum 32MHz CPU
- Supply voltage range from 1.6V to 5.5V
- 32KB program memory, 4KB dataflash, 4KB RAM, 44 I/O ports
- 8bit x 4-ch, 16bit x 8-ch timer
- 10bit x 10-ch ADC
- RTC, power-on reset, low voltage detection
- DMA (Direct Memory Access) controller
- Temperature range from -40 to 85°C
- Available in 48 pin LFQFP package
Technical Specifications
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
16 bit
32KB
LFQFP
I2C, SPI, UART
10Channels
1.6V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
32MHz
48Pins
44I/O's
4KB
10Bit
5.5V
85°C
RL78/G1x
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate