Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC03 REFURBISHED
Order Code4217528
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč21,228.966 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21,228.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC03 REFURBISHED
Order Code4217528
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithR&S RTC1000, RTB2000, RTH Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RT-ZC03 REFURBISHED is an AC/DC current probe has been designed for use with multimeters and oscilloscopes respectively for accurate, nonintrusive measurement of AC, DC and complex waveform currents using advanced Hall Effect technology. It is powerful tool for use in inverters, switch mode power supplies, industrial controllers.
- Measurement range from 5mA to 30A
- 1mA resolution
- Frequency range DC to 100KHz
Notes
The 15% discount has already been applied to the listed price of this refurbished SKU. Enjoy instant savings—no additional codes required!.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
R&S RTC1000, RTB2000, RTH Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381017