Print Page
Image is for illustrative purposes only. Please refer to product description.
2,754 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč15.625 |
| 10+ | Kč9.606 |
| 100+ | Kč6.320 |
| 500+ | Kč4.414 |
| 1000+ | Kč3.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč78.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SD1383KT146B
Order Code2948343
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo32V
Power Dissipation Pd200mW
DC Collector Current300mA
RF Transistor CaseSOT-346
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
200mW
RF Transistor Case
SOT-346
DC Current Gain hFE
5000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
32V
DC Collector Current
300mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability