Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoCSL1002R3T1
Order Code4527700
Product RangeCSL Series
Technical Datasheet
64 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč14.772 |
| 10+ | Kč10.007 |
| 100+ | Kč7.273 |
| 500+ | Kč6.395 |
| 1000+ | Kč6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč73.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1002R3T1
Order Code4527700
Product RangeCSL Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity-
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)1.9mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)30mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCSL Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
30mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Angle of Half Intensity
-
Radiant Intensity (Ie)
1.9mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
CSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001