Print Page
Image is for illustrative purposes only. Please refer to product description.
2,810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč11.462 |
10+ | Kč8.176 |
100+ | Kč5.292 |
500+ | Kč3.662 |
1000+ | Kč3.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč57.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB717UMFHTL
Order Code3406547
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current30mA
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode Case StyleSC-85
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
30mA
Forward Surge Current
200mA
Diode Case Style
SC-85
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
370mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability