Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,573.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,573.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLEC
Manufacturer Part No191.202.100
Order Code1877969
Product RangeAlucase
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric200mm
External Depth - Metric330mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial7.87"
External Depth - Imperial12.99"
Product RangeAlucase
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 191.202.100 is a die-cast Aluminium Enclosure with anodized lid trims, keypad recess and hidden fixings. It is suitable for housing electronics and electrical equipment. It offers industry standard sizes, ingress protection from IP65 to IP69K, modern industrial design and a high standard of fit and finish to ensure the best presentation.
- High quality die-casting
- Integrated recess for membrane keypads
- Clip-on lid cover trims hide the case fixing screws (ABS or anodized aluminium)
- Enclosure can be installed after closing
- Integrated lid retaining straps
- Hinged lid versions with no visible fixing screws
- Internal screw pillars for mounting PCBs and assemblies
- Option lid key lock for security
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
330mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
12.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
200mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Alucase
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.328