Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV80
Order Code1187668
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507555
Technical Datasheet
3,003 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč192.113 |
5+ | Kč162.769 |
10+ | Kč152.988 |
20+ | Kč148.474 |
40+ | Kč143.959 |
100+ | Kč134.930 |
Price for:Each
Minimum: 1
Multiple: 1
Kč192.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV80
Order Code1187668
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507555
Technical Datasheet
Inductance740µH
DC Current Rating8A
Product RangeCMV Series
Product Overview
The CMV80 is a 8A open former Common Mode Suppression Choke with L1 designators. It is constructed using a wound ferrite ring mounted vertically onto a flame retardant PCB mounting plastic carrier.
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Inductance
740µH
Product Range
CMV Series
DC Current Rating
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03