Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No106024
Order Code378963
Technical Datasheet
Blade Diameter24mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Blade Diameter
24mm
Cutting Depth Max
38mm
SVHC
No SVHC (17-Dec-2014)
Blade Material
HSS Bi-Metal
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0