Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.588 |
5+ | Kč24.453 |
10+ | Kč22.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No214013
Order Code4700107
Technical Datasheet
Drill Bit Size Metric1.3mm
Drill Bit Size Imperial-
Effective Length16mm
Overall Length38mm
Product Range-
Product Overview
214013 is a DIN 338 type N twist drill bit. This high-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 38.0mm length, 1.3mm diameter and 16.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material, h8 tolerance, normal groove profile and normal core
- 20° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground tip grinding
Technical Specifications
Drill Bit Size Metric
1.3mm
Effective Length
16mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028