Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-02ZK
Order Code1890352
Product RangeAZ 17 Series
Technical Datasheet
84 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,822.564 |
| 5+ | Kč1,458.151 |
| 10+ | Kč1,429.058 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,822.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-02ZK
Order Code1890352
Product RangeAZ 17 Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration2NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max5N
Product RangeAZ 17 Series
Contact Current DC Max4A
Contact Voltage DC Max24V
Product Overview
The AZ17-02ZK is a double-pole single-throw safety Interlock Switch with separate actuator/Class-2, NC contact type. High level of contact reliability with low voltages and currents. Not sensitive to dirty conditions by virtue of patented roller system.
- Thermoplastic enclosure
- Compact design
- Individual coding
- Long life
- Double Insulated
- Including PG cable gland
- Slot sealing plug included
- 8 Actuating planes
- Cut clamp terminals
- IP67 Protection
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
5N
Contact Current DC Max
4A
Contact Configuration
2NC
Contact Voltage AC Max
230V
Product Range
AZ 17 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085