Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,962.891 |
Product Information
Product Overview
SR2D101BD is a Zelio logic compact smart relay. It offers simple automation systems from 10 to 40 I/Os. This Zelio logic compact smart relay features 10 I/Os, a local display, and 240 with ladder programming control scheme lines. It is a module with a rated supply voltage of 12VDC and a cycle time of 6ms to 90ms. It offers 6 resistive discrete inputs with a voltage of 12VDC and 4 relay outputs with a voltage range from 24V to 250VAC and 5V to 30VDC. It is an IP20 and IP40-rated product. It weighs 0.22kg. The main application of this module is industry and building/service sector. This product is certified by C-Tick, GL, UL, CSA, and GOST. It meets EN/IEC 60068-2-6 Fc and EN/IEC 61000-4-11 standards. It is easy to use, Zelio logic provides real alternative solutions based on cabled logic or specific cards.
- 6 to 90ms cycle time, 10 years at 25°C backup time
- 12 min/year at 0 to 55°C, 6s/month at 25°C clock drift
- 24VDC rated supply voltage, 19.2 to 30V supply voltage limits
- 100mA (without extension) max supply current, 3W without extension power dissipation
- 24VDC discrete input voltage, 4mA discrete input current
- 1KHz for discrete input counting frequency, 4 output relay
- 24 to 250VAC (relay output), 5 to 30VDC (relay output) output voltage limit
- IP20 (terminal block) conforming to IEC 60529, IP40 (front panel) conforming to IEC 60529
- 10000000 cycles for relay output mechanical durability
- Ambient air temperature for operation is -20 to 40°C in non-ventilated enclosure IEC 60068-2-1/-2-2
Technical Specifications
-
6
-
Zelio Logic
-
4
IP20, IP40
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate