Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4FV043
Order Code3360002
Product RangeHarmony XB4 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč199.386 |
| 5+ | Kč195.373 |
| 10+ | Kč191.360 |
| 20+ | Kč187.348 |
| 50+ | Kč183.335 |
Price for:Each
Minimum: 1
Multiple: 1
Kč199.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4FV043
Order Code3360002
Product RangeHarmony XB4 Series
Technical Datasheet
Indicator Lens ColourRed
Lens ShapeRound
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Mounting Hole Dia30.5mm
Accessory TypeHead
For Use WithHarmony XB4 Series Pilot Light
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Red
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Accessory Type
Head
Product Range
Harmony XB4 Series
Lens Shape
Round
Mounting Hole Dia
30.5mm
For Use With
Harmony XB4 Series Pilot Light
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058