Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV043
Order Code3728407
Product RangeHarmony
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč145.966 |
5+ | Kč142.956 |
10+ | Kč140.197 |
Price for:Each
Minimum: 1
Multiple: 1
Kč145.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AV043
Order Code3728407
Product RangeHarmony
Technical Datasheet
For Use WithXB5 Series Pushbutton Switches
IP / NEMA RatingIP67
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AV043 is an Ø 22mm pilot light head with plain red lens for integral LED.
- Plastic bezel
- Operating temperature range -25°C to +70°C
- IP66 conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
- For use with Harmony XB5 switches
Applications
Industrial
Technical Specifications
For Use With
XB5 Series Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AV043
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01519