Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6E2B
Order Code3731420
Product RangeHarmony XB6 Series
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč115.368 |
| 5+ | Kč113.111 |
| 10+ | Kč110.854 |
| 20+ | Kč108.346 |
Price for:Each
Minimum: 1
Multiple: 1
Kč115.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6E2B
Order Code3731420
Product RangeHarmony XB6 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles1 Pole
Contact Current Max1.5A
Contact Voltage AC Max240V
For Use WithXB6 Pushbutton Switches
Contact Voltage DC Max250V
Product RangeHarmony XB6 Series
Product Overview
The ZB6E2B is a 1 NC single Contact Block for Ø16 head Harmony XB6 series switches. It has silver alloy slow-break contacts and Faston connector terminals.
- 5000000 Cycles mechanical durability
- IP65 Protection rating
- -25 to 70°C Operating temperature range
Applications
Industrial, Commercial, Automotive, Medical, Security
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
1.5A
For Use With
XB6 Pushbutton Switches
Product Range
Harmony XB6 Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402